| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-551 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-551 |
634-044-663-551
| Heilind Number: | EDA634-044-663-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-551 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This receptacle boasts a robust construction with three rows of 44 positions, meeting your high-density connection needs. The 4-40 threaded hole mount type ensures secure installation, while the PC tail termination method guarantees reliable contact. With a maximum amperage of 3A and gold-plated contacts, it delivers optimal conductivity for your data transmission requirements. Its nickel-plated steel shell offers durability in harsh environments, with an operating temperature range of -55 to 85°C ensuring performance in varied conditions. Trust in this connector for efficient and dependable signal transfer in your projects.

