| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-553 |
634-044-663-553
| Heilind Number: | EDA634-044-663-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for streamlined data transmission. With three amperes of power support, this receptacle features a space-efficient design with three rows and a durable steel shell. Its 4-40 threaded hole mount type and PC tail termination method ensure secure attachment, while the gold-plated contacts guarantee reliable signal conductivity. Nickel plating on the shell adds longevity, making this connector ideal for demanding environments. With 44 positions for versatile connectivity, mating retention is facilitated through 4-40 threaded standoffs. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a crucial asset for any professional setup in need of high-performance IO connections.

