| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-555 |
634-044-663-555
| Heilind Number: | EDA634-044-663-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a crucial component offering reliable performance in various applications. With 44 positions and a 3A amperage rating, it ensures efficient power and signal transmission. The receptacle design, featuring three rows, guarantees a secure fit for mating connectors. Crafted with a durable steel shell and nickel plating, it withstands harsh environments with ease. The gold-plated contacts provide optimal conductivity, while the PC tail termination method simplifies installation. Suitable for temperatures ranging from -55 to 85°C, this connector is a versatile and essential choice for your connectivity needs.

