| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-010 |
634-062-263-010
| Heilind Number: | EDA634-062-263-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-010 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic applications. Featuring a sturdy steel shell with nickel plating, this receptacle ensures reliable performance in any environment. With a 62-position, 3A capacity, it offers ample connectivity for your needs. The through-hole mount and PC tail termination method guarantee secure installation, while the gold flash contact plating maintains signal integrity. Its 4-40 threaded fixed standoff mating retention type adds an extra layer of stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your projects. Upgrade your setup with this essential component.

