| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-013 |
634-062-263-013
| Heilind Number: | EDA634-062-263-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-013 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for reliable performance in various applications. This receptacle features three rows of 62 positions, providing ample connectivity options. With a robust steel shell and gold flash contact plating, it ensures durability and optimal signal transmission. The through-hole mount type with PC tail termination offers secure attachment, while the 4-40 threaded standoff mating retention type further enhances stability. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-quality component.

