| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-015 |
634-062-263-015
| Heilind Number: | EDA634-062-263-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-015 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for optimal signal transmission in industrial and commercial applications. With a robust construction and reliable PC Tail termination method, this connector ensures secure and durable connections. Featuring 62 positions and three rows, it offers ample connectivity options for your devices. The gold flash contact plating guarantees excellent conductivity, while the nickel shell plating provides corrosion resistance. Its M3 Threaded Hole mating retention type ensures a stable connection, even in high-vibration environments. Made of durable steel, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -55 to 85 °C. Upgrade your connectivity setup with this versatile and dependable D-Sub connector.

