| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-032 |
634-062-263-032
| Heilind Number: | EDA634-062-263-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. Featuring a durable steel shell plated with nickel for superior protection, this receptacle connector ensures reliable data transmission. With 62 gold flash contacts and a 4-40 threaded hole mating retention type, it offers secure connectivity for your devices. Its boardlocks mount type and PC tail termination method make installation a breeze, while its wide operating temperature range of -55 to 85 °C guarantees functionality in diverse settings. Rest assured, this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality component.

