| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-033 |
634-062-263-033
| Heilind Number: | EDA634-062-263-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a sturdy steel shell with nickel plating for durability. With a high amperage rating of 3A and gold flash contact plating, it ensures reliable power transmission. Ideal for boardlocks mounting and PC tail termination, it offers seamless integration into your systems. With 62 positions spread across 3 rows, it provides ample connectivity options. The mating retention type, 4-40 Threaded Standoff, ensures secure connections. Operating efficiently in a wide temperature range from -55 to 85°C, it is suitable for various environments. Upgrade your IO connectors with this essential component, a must-have in D-Sub and D-Ribbon setups.

