| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-035 |
634-062-263-035
| Heilind Number: | EDA634-062-263-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features three rows and 62 positions, ensuring ample connectivity options. With a durable steel shell and gold flash contact plating, it guarantees reliable signal transmission. The PC tail termination method and boardlocks mount type offer secure and convenient installation. Mating retention is facilitated through an M3 threaded hole, while the operating temperature range of -55 to 85°C ensures suitability for diverse environments. Upgrade your connectivity solutions with this high-quality connector.

