| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-040 |
634-062-263-040
| Heilind Number: | EDA634-062-263-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-040 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. Designed for efficiency, this receptacle features three rows and 62 positions, ensuring seamless communication. With a sturdy steel shell and nickel plating, it guarantees durability in any environment. The gold flash contact plating offers optimal conductivity, while the PC tail termination method simplifies installation. Equipped with 4-40 threaded fixed standoffs for mating retention, it securely fastens to the board. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a must-have for your connectivity needs. Elevate your projects with this essential component.

