| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-042 |
634-062-263-042
| Heilind Number: | EDA634-062-263-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-042 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle offers a reliable amperage of 3A. Featuring three rows and a sturdy boardlocks mount type, it ensures secure placement on circuit boards. The PC Tail termination method facilitates easy installation, while gold flash contact plating guarantees optimal conductivity. With a durable nickel shell plating and steel shell material, this connector is built to last in harsh environments. Boasting 62 positions and a mating retention type of 4-40 threaded hole, it accommodates complex connections with ease. Operating flawlessly in temperatures ranging from -55 to 85°C, it is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

