| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-045 |
634-062-263-045
| Heilind Number: | EDA634-062-263-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable and versatile solution for your connectivity needs. With a robust design and high-quality materials, this connector ensures secure and stable connections in any application. Featuring 62 positions and three rows, it offers ample versatility for your projects. The receptacle gender and boardlocks mount type make installation easy and efficient. Gold flash contact plating and nickel shell plating provide excellent conductivity and durability, while the M3 threaded hole mating retention type offers added security. Constructed with steel shell material, this connector is designed to withstand tough environments. Operating in a wide temperature range from -55 to 85°C, it is suitable for use in various industries. Upgrade your connectivity setup with this premium D-Sub Connector.

