| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-051 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-051 |
634-062-263-051
| Heilind Number: | EDA634-062-263-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-051 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-performance receptacle boasts a durable steel shell with nickel plating, ensuring longevity in various environments. With 62 gold flash-plated contacts, it guarantees reliable data transmission even in demanding applications. Its 4-40 threaded hole mount type and PC tail termination method offer easy installation, while its 3A amperage and -55 to 85°C operating temperature range make it ideal for industrial and commercial use. Whether you're setting up a network or upgrading your equipment, this connector is the perfect choice for efficient and secure connections.

