| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-052 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-052 |
634-062-263-052
| Heilind Number: | EDA634-062-263-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-052 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, featuring a robust design for reliable performance. This receptacle connector boasts a high amperage rating of 3A, making it suitable for various power and signal applications. With three rows of 62 positions, it offers ample space for multiple connections. The 4-40 threaded hole mount type ensures secure attachment, while the PC tail termination method simplifies installation. Gold flash contact plating and nickel shell plating guarantee optimal conductivity and durability. Constructed from steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Upgrade your connectivity solutions with this essential component.

