| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-053 |
634-062-263-053
| Heilind Number: | EDA634-062-263-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for optimal performance. With a 3A amperage rating, it ensures reliable power transmission while offering 62 positions for versatile connectivity options. Featuring a receptacle gender and three rows, it supports efficient data transfer. The 4-40 threaded hole mount type and PC tail termination method guarantee secure and stable installation. Gold flash contact plating and nickel shell plating provide excellent conductivity and durability, while the steel shell material ensures longevity even in challenging environments. With an operating temperature range of -55 to 85°C, it's suitable for a wide range of applications. Experience seamless connectivity with this high-quality connector.

