| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-055 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-055 |
634-062-263-055
| Heilind Number: | EDA634-062-263-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-055 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in a variety of applications. This receptacle boasts a durable steel shell with nickel plating for enhanced longevity, while gold flash contact plating ensures reliable signal transmission. With 62 positions spread across three rows, it offers ample room for secure connections. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze, even in tight spaces. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for demanding environments. Whether for industrial machinery, telecommunications, or computer systems, trust in the quality and versatility of this essential component.

