| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-511 |
634-062-263-511
| Heilind Number: | EDA634-062-263-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-511 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This high-performance receptacle features three amperage capabilities, ensuring reliable power transmission. With three rows and 62 positions, it offers ample connectivity options. The Through Hole mount type and PC Tail termination method guarantee secure and stable installation. Gold Flash contact plating and Nickel shell plating provide excellent conductivity and durability. Crafted from robust steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Upgrade your system with this essential component for optimal performance and reliability.

