| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-512 |
634-062-263-512
| Heilind Number: | EDA634-062-263-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-512 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Designed for high-performance applications, this receptacle features three rows for efficient signal transmission. With a durable steel shell plated in nickel, it offers robust protection against environmental factors. Gold flash contact plating ensures optimal conductivity, while the 4-40 threaded hole mating retention type guarantees secure connections. Suitable for through-hole mounting with PC tail termination, it provides easy installation and maintenance. Operating in a wide temperature range from -55 to 85 °C, it is ideal for use in various industrial settings. Trust in this connector for seamless and dependable connectivity in your projects.

