| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-513 |
634-062-263-513
| Heilind Number: | EDA634-062-263-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-513 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile component designed for optimal performance. Featuring three rows and 62 positions, this receptacle ensures seamless connectivity in any application. With a durable steel shell and nickel plating, it guarantees long-lasting durability, even in harsh environments. The gold flash contact plating offers reliable signal transmission, while the 4-40 threaded standoff mating retention type ensures secure attachment. Suitable for through-hole mounting with a PC tail termination method, this connector is ideal for a wide range of industrial and commercial uses. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a dependable choice for your connectivity needs. Elevate your systems with this high-quality D-Sub connector.

