| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-530 |
634-062-263-530
| Heilind Number: | EDA634-062-263-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable and efficient solution for your connectivity needs. With a durable steel shell and gold flash contact plating, this receptacle guarantees optimal performance and longevity. Featuring three rows and 62 positions, it offers ample space for secure connections on the board. The PC tail termination method ensures easy installation, while the 4-40 threaded fixed standoff mating retention type provides added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of applications. Trust in its quality and precision for seamless data transmission.

