| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-531 |
634-062-263-531
| Heilind Number: | EDA634-062-263-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a 3A amperage rating, this receptacle is designed for high-performance applications. Featuring three rows and 62 positions, it offers ample connectivity options. The boardlocks mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Gold flash contact plating and nickel shell plating guarantee excellent conductivity and durability. Constructed of steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 85°C. Perfect for a wide range of industrial and commercial applications, it is a essential component for ensuring seamless connectivity in your systems.

