| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-532 |
634-062-263-532
| Heilind Number: | EDA634-062-263-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a range of applications. With a sturdy steel shell plated in nickel, this receptacle offers durable performance even in demanding environments. Featuring 62 gold flash plated contacts, it ensures reliable signal transmission with minimal interference. The boardlocks mount type and PC tail termination method provide secure and easy installation, while the 4-40 threaded hole mating retention type adds extra stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Elevate your connections with this high-quality D-Sub component.

