| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-535 |
634-062-263-535
| Heilind Number: | EDA634-062-263-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the perfect solution for your connectivity needs. With 62 positions spread across three rows, this receptacle offers ample space for multiple connections. Designed for secure mounting with boardlocks, it ensures stability in your assembly. The PC Tail termination method simplifies installation, while the gold flash contact plating guarantees reliable conductivity. Constructed with a steel shell plated with nickel, it provides durability in diverse operating environments, with a wide temperature range of -55 to 85°C. Complete with a mating retention type of M3 Threaded Hole, this connector is ideal for various applications in the industrial, commercial, and consumer electronics sectors. Upgrade your connectivity with this high-quality D-Sub connector.

