| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-540 |
634-062-263-540
| Heilind Number: | EDA634-062-263-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-540 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. This high-quality receptacle boasts 62 positions across three rows, ensuring optimal performance in data transmission. Featuring durable steel construction with nickel plating, it guarantees long-lasting reliability even in demanding environments. The gold flash contact plating and PC tail termination method deliver excellent conductivity, while the 4-40 threaded fixed standoff ensures secure mating retention. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is a versatile solution for your connectivity needs. Upgrade your setup today with this essential component.

