| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-541 |
634-062-263-541
| Heilind Number: | EDA634-062-263-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for efficient and secure board-to-board connections. Featuring a rugged steel shell plated with nickel for durability, this receptacle boasts 62 gold flash-plated contacts for reliable signal transmission. With a 3A amperage rating and a wide operating temperature range of -55 to 85 °C, it ensures optimal performance in various environments. Its innovative boardlocks mount type and PC tail termination method offer easy installation and robust mechanical stability. Ideal for high-density applications, this connector with three rows and a .120" through hole mating retention type guarantees secure mating. Upgrade your electronic systems with this essential component for seamless data and power transmission.

