| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-543 |
634-062-263-543
| Heilind Number: | EDA634-062-263-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic devices. This receptacle features three amperage, making it suitable for various applications. With three rows and a boardlocks mount type, it ensures secure and stable attachment to your circuit board. The PC Tail termination method, along with gold flash contact plating and nickel shell plating, guarantees reliable signal transmission. Its 62 positions offer ample connectivity options, while the 4-40 threaded standoff mating retention type ensures a durable connection. Constructed with steel shell material, it's built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Upgrade your IO connectivity with this essential component.

