| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-545 |
634-062-263-545
| Heilind Number: | EDA634-062-263-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. With a robust shell made of nickel-plated steel, it offers durability and reliable performance, even in demanding environments. Featuring a receptacle gender and three rows of 62 positions each, it provides ample connectivity options for your devices. The PC Tail termination method ensures easy and secure installation on circuit boards, while the gold flash contact plating guarantees efficient signal transmission. With a current rating of 3 A and an operating temperature range of -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial applications. Its boardlocks mount type and M3 threaded hole mating retention type further enhance its stability and versatility. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

