| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-550 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-550 |
634-062-263-550
| Heilind Number: | EDA634-062-263-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-550 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Discover the perfect connectivity solution with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features 62 gold flash-plated positions, ensuring reliable data transmission. With a sturdy steel shell and nickel plating, it guarantees durability in any operating environment, from -55 to 85°C. Its 4-40 threaded hole mount type and PC tail termination method offer easy installation. Whether for industrial or commercial applications, this connector's 3A amperage and 4-40 threaded fixed standoff mating retention type make it a versatile choice. Upgrade your connectivity with this essential component.

