| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-551 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-551 |
634-062-263-551
| Heilind Number: | EDA634-062-263-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-551 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-quality receptacle features 62 positions across three rows, providing ample room for secure connections. With a durable steel shell and nickel plating, it offers reliable performance in even the harshest environments. The 4-40 threaded hole mount type and PC tail termination method ensure easy and efficient installation. Gold flash contact plating guarantees excellent conductivity, while the .120" through hole mating retention type adds an extra layer of stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your industrial or commercial applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.

