| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-552 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-552 |
634-062-263-552
| Heilind Number: | EDA634-062-263-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-552 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. With a 3 A amperage rating and gold flash contact plating, this receptacle ensures reliable power transmission. Featuring three rows and 62 positions, it offers ample connectivity options. Its 4-40 threaded hole mount type and PC tail termination method ensure secure installation, while its steel shell construction with nickel plating guarantees durability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of applications, making it a versatile and essential component in your setup. Trust in its quality and performance for seamless connectivity.

