| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-553 |
634-062-263-553
| Heilind Number: | EDA634-062-263-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a crucial component for your electronic connectivity needs. With a sleek design and durable construction, this receptacle boasts a high amperage of 3 A, ensuring reliable power transmission. Featuring three rows and 62 positions, it offers ample space for multiple connections. The 4-40 threaded hole mount type and PC tail termination method guarantee easy and secure installation. Gold flash contact plating and nickel shell plating enhance conductivity and longevity. Crafted from steel, its sturdy shell material can withstand operating temperatures ranging from -55 to 85 °C. Whether you're a professional in need of top-notch connectors or a hobbyist working on a project, this D-Sub Connector is a must-have for your toolkit. Trust in its quality and performance for seamless connectivity in any application.

