| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-263-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-263-555 |
634-062-263-555
| Heilind Number: | EDA634-062-263-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-263-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, crafted for optimal performance in a variety of applications. This receptacle boasts a sturdy steel shell plated with nickel, ensuring durability in harsh environments. With 62 positions available, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method guarantee secure and efficient installation. Gold flash contact plating guarantees reliable conductivity, while the M3 threaded hole mating retention type provides added stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a reliable choice for your connectivity needs.

