| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-010 |
634-062-363-010
| Heilind Number: | EDA634-062-363-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-010 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Featuring a durable steel shell with nickel plating, this receptacle ensures secure and reliable connections. With a high amperage rating of 3A and gold contact plating, it guarantees efficient power transmission. Its through-hole mount type with PC tail termination method offers easy installation. Designed for versatility, it has 62 positions spread across three rows, making it suitable for various applications. The 4-40 threaded fixed standoff mating retention type further enhances stability. Operating flawlessly in a wide temperature range from -55 to 85°C, it is ideal for use in diverse environments. Trust in this connector for seamless performance in your projects.

