| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-011 |
634-062-363-011
| Heilind Number: | EDA634-062-363-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle boasts a robust construction featuring gold-plated contacts for optimal signal transmission. With 62 positions spread across three rows, it offers ample connectivity options. Its through-hole mount type and PC tail termination method ensure secure and reliable installation. Crafted from durable steel with nickel plating, it guarantees long-lasting durability in even the harshest environments. Operating smoothly in temperatures ranging from -55 to 85°C, it's a versatile solution for various industrial settings. Upgrade your connectivity game with this essential component.

