| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-012 |
634-062-363-012
| Heilind Number: | EDA634-062-363-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-012 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. This robust receptacle features three rows of meticulously crafted contacts, ensuring a secure and efficient connection. With a high amperage rating of 3A and PC Tail termination method, it offers reliable performance in diverse applications. The gold-plated contacts guarantee optimal signal transmission, while the nickel-plated steel shell provides durability. Designed for through-hole mounting, it offers easy installation and stability. With 62 positions and a mating retention type of 4-40 Threaded Hole, it's ideal for complex circuitry setups. Operating seamlessly in a wide temperature range from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless data transmission.

