| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-013 |
634-062-363-013
| Heilind Number: | EDA634-062-363-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-013 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features a high amperage rating of 3 A, ensuring reliable power transmission. With three rows of pins and a total of 62 positions, it offers ample space for multiple connections. The Through Hole mount type with PC Tail termination method guarantees secure attachment to circuit boards. Gold contact plating and nickel shell plating provide excellent conductivity and durability. Constructed with steel shell material, it offers robust protection in demanding environments. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

