| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-030 |
634-062-363-030
| Heilind Number: | EDA634-062-363-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. With a rugged steel shell and reliable gold-plated contacts, it ensures durability and optimal signal transmission. Featuring 62 positions arranged in three rows, it provides ample connectivity options. The convenient boardlocks and PC tail termination method make installation a breeze, while the 4-40 threaded fixed standoff ensures secure mating retention. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is built to withstand harsh environments. Perfect for industrial and commercial use, it's a must-have component for your electronic projects.

