| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-031 |
634-062-363-031
| Heilind Number: | EDA634-062-363-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration on circuit boards. With three amperage capability and a receptacle gender, it ensures reliable power transmission. Featuring three rows and 62 positions, it offers ample connectivity options. The PC Tail termination method and gold contact plating guarantee optimal signal transfer. The nickel-plated steel shell provides durability, while the .120" Through Hole mating retention type ensures secure connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a must-have for your electronic projects.

