| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-032 |
634-062-363-032
| Heilind Number: | EDA634-062-363-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features three amperage capacity and a durable steel shell with nickel plating, ensuring reliable operation in diverse environments. With 62 gold-plated positions and a PC Tail termination method, it guarantees secure and efficient connections. The boardlocks mount type and 4-40 Threaded Hole mating retention type offer added stability. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's ideal for industrial and commercial use. Upgrade your setup with this essential component for seamless data transmission.

