| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-033 |
634-062-363-033
| Heilind Number: | EDA634-062-363-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a durable steel shell plated with nickel for corrosion resistance. With a PC tail termination method and gold contact plating, it ensures reliable signal transmission. Boasting 62 positions spread across three rows, it offers ample connectivity options. The included 4-40 threaded standoff provides secure mating retention. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your boardlocks with this essential component.

