| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-035 |
634-062-363-035
| Heilind Number: | EDA634-062-363-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. Featuring three amperage capacity and a receptacle gender, this connector boasts three rows for efficient signal transmission. With boardlocks for secure mounting and PC tail termination method, it ensures reliable connection. The gold-plated contacts and nickel-plated shell guarantee optimal conductivity and durability. Offering 62 positions and M3 threaded hole mating retention, it's perfect for demanding environments. Crafted from steel with an operating temperature range of -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component.

