| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-041 |
634-062-363-041
| Heilind Number: | EDA634-062-363-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-041 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic projects. Featuring a receptacle gender and three rows of 62 positions, this connector offers high versatility and functionality. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in demanding environments. The PC Tail termination method and boardlocks mount type guarantee secure and stable connections. Operating efficiently in a wide temperature range from -55 to 85 °C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.

