| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-042 |
634-062-363-042
| Heilind Number: | EDA634-062-363-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-042 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for efficient and secure board-to-cable connections. With a high amperage rating of 3 A, this receptacle ensures reliable power transmission. Featuring three rows of 62 gold-plated contacts, it offers ample connectivity options. The robust steel shell with nickel plating guarantees durability, while the PC Tail termination method facilitates easy installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for a variety of industrial applications. Its 4-40 Threaded Hole mating retention type further ensures stability in high-vibration environments. Upgrade your setup with this essential component for seamless data transmission.

