| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-045 |
634-062-363-045
| Heilind Number: | EDA634-062-363-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal efficiency, it features a durable steel shell with nickel plating for longevity. With a receptacle gender and three rows of 62 positions, it offers ample connectivity options. The PC Tail termination method ensures secure and reliable connections, while gold contact plating guarantees superior conductivity. Perfect for industrial applications, it can withstand harsh environments with an operating temperature range of -55 to 85 °C. The inclusion of boardlocks and M3 threaded hole mating retention type ensures easy and stable installation. Upgrade your setup with this essential connector for seamless data transmission.

