| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-050 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-050 |
634-062-363-050
| Heilind Number: | EDA634-062-363-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-050 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. This receptacle features three rows of 62 positions, ensuring ample connectivity options. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh environments with operating temperatures ranging from -55 to 85°C. The 4-40 threaded hole mount type and PC tail termination method offer secure and reliable installation, while gold contact plating ensures optimal signal transmission. Mating retention is facilitated by a 4-40 threaded fixed standoff, making it ideal for industrial applications. Upgrade your setup with this high-quality connector, perfect for IO connections in a variety of settings.

