| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-053 |
634-062-363-053
| Heilind Number: | EDA634-062-363-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This high-quality receptacle features three rows, accommodating a total of 62 positions for extensive connections. With a durable steel shell and nickel plating, it ensures longevity and reliability even in harsh operating conditions, ranging from -55 to 85 °C. The 4-40 threaded hole mount type and PC tail termination method offer convenient installation, while gold contact plating guarantees excellent signal transmission. Complete with mating retention type and superior craftsmanship, this connector is essential for efficient data transfer in your setup. Elevate your connectivity experience with our premium D-Sub Connector.

