| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-055 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-055 |
634-062-363-055
| Heilind Number: | EDA634-062-363-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-055 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your connectivity needs. With a robust design and reliable performance, this connector is built to handle demanding applications. Featuring a receptacle gender and three rows for secure connections, it ensures optimal signal transmission. The 4-40 Threaded Hole mount type and PC Tail termination method offer easy installation and stability. Gold contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. With 62 positions and M3 Threaded Hole mating retention, it accommodates multiple connections with ease. Constructed with durable steel shell material, it withstands harsh environments. Operating within a wide temperature range of -55 to 85°C, it is suitable for various industries. Trust in the quality and efficiency of our D-Sub Connector for seamless connectivity solutions.

