| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-510 |
634-062-363-510
| Heilind Number: | EDA634-062-363-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-510 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. This receptacle boasts a sturdy steel shell with nickel plating, ensuring durability and reliable performance in any application. Featuring 62 gold-plated contacts, it guarantees efficient signal transmission with minimal interference. Its through-hole mount type and PC tail termination method offer easy and secure installation. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of industrial and commercial environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your connectivity needs. Elevate your projects with the perfect blend of quality, functionality, and convenience.

