| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-512 |
634-062-363-512
| Heilind Number: | EDA634-062-363-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-512 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a must-have component for efficient data transmission. Designed for optimal performance, this receptacle boasts a robust construction and reliable PC Tail termination method, ensuring secure connections in any application. With three rows and 62 positions, it offers ample connectivity options for your devices. The gold contact plating guarantees low contact resistance and enhanced durability, while the steel shell provides maximum protection. Perfect for industrial environments, it operates smoothly in a wide temperature range from -55 to 85 °C. Complete with mating retention via a 4-40 Threaded Hole, this connector is a versatile solution for your connectivity needs. Upgrade now and experience seamless data transfer like never before.

