| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-513 |
634-062-363-513
| Heilind Number: | EDA634-062-363-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-513 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for reliable performance, this receptacle features a sturdy Steel shell with Nickel plating, ensuring durability in various environments. With 62 gold-plated contacts and a 3A amperage rating, it delivers high-quality signal transmission. Its 4-40 Threaded Standoff mating retention type guarantees secure connections, while the Through Hole (.120") mount type and PC Tail termination method offer easy installation. Ideal for industrial applications, this connector operates smoothly in temperatures ranging from -55 to 85 °C. Elevate your connectivity game with this essential component.

